Clifford & Snell YL80 Series Clear Sounder Beacon, 230 V, IP66, Side Mount, 116dB at 1 Metre

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$790.97

(exc. GST)

$870.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$790.97
10 - 14$771.59
15 +$743.36

*price indicative

RS Stock No.:
197-4685
Mfr. Part No.:
YL80/N50/C/RF/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

230 V

Lens Colour

Clear

Mounting Style

Side Mount

Current Type

AC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

YL80

Bulb Type

Xenon

Maximum Decibel

116dB

IP Rating

IP66

Number Of Tones

32

Housing Material

ABS FR & PC

Minimum Temperature

-35°C

Maximum Temperature

70°C

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB
The Moflash industrial combination signal 116dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 116db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours

IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to Kite Mark

Related links