Clifford & Snell YL80 Series Blue Sounder Beacon, 230 V, IP66, Side Mount, 116dB at 1 Metre
- RS Stock No.:
- 197-4684
- Mfr. Part No.:
- YL80/N50/B/RF/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$790.97
(exc. GST)
$870.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $790.97 |
| 10 - 14 | $771.59 |
| 15 + | $743.36 |
*price indicative
- RS Stock No.:
- 197-4684
- Mfr. Part No.:
- YL80/N50/B/RF/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 230 V | |
| Lens Colour | Blue | |
| Mounting Style | Side Mount | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 | |
| Bulb Type | Xenon | |
| Maximum Decibel | 116dB | |
| Number Of Tones | 32 | |
| IP Rating | IP66 | |
| Minimum Temperature | -35°C | |
| Housing Material | ABS FR & PC | |
| Maximum Temperature | 70°C | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V | ||
Lens Colour Blue | ||
Mounting Style Side Mount | ||
Current Type AC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 116dB | ||
Series YL80 | ||
Bulb Type Xenon | ||
Maximum Decibel 116dB | ||
Number Of Tones 32 | ||
IP Rating IP66 | ||
Minimum Temperature -35°C | ||
Housing Material ABS FR & PC | ||
Maximum Temperature 70°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
- COO (Country of Origin):
- GB
The Moflash industrial combination signal 116dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 116db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
Related links
- Clifford & Snell YL80 Super Series Blue Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Series Blue Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Red Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Opal Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Clear Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Amber Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Blue Sounder Beacon IP66 116dB at 1 Metre
