- RS Stock No.:
- 197-4664
- Mfr. Part No.:
- YL50/N50/B/RF/WR
- Brand:
- Clifford & Snell
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$456.20
(exc. GST)
$501.82
(inc. GST)
Units | Per unit |
1 - 9 | $456.20 |
10 - 14 | $440.21 |
15 + | $430.49 |
- RS Stock No.:
- 197-4664
- Mfr. Part No.:
- YL50/N50/B/RF/WR
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Blue Sounder Beacon, 230V AC, 112dB - YL50 Series - YL50/N50/B/RF/WR
This sounder beacon from Clifford & Snell provides your workplace with an effective safety alarm system. It readily attracts attention throughout your workspace thanks to its loud volume of 112dB (decibels) at a distance of 1m and its flashing blue strobe light. The blue lens colour is typically used in industrial applications to signal a slowdown or halt in machine activity. This sounder beacon is supplied with corrosion-resistant stainless steel fixings for simple and secure installation.
Features & Benefits
Flame-retardant ABS (acrylonitrile butadiene styrene) housing and PC (polycarbonate) lens for enhanced safety in the event of a fire
Choice of 32 different tones for enhanced versatility
IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
Wide operating temperature range of -35°C to +70°C for use in demanding environments
Suitable for mounting on a wall or bulkhead for versatile installation
Choice of 32 different tones for enhanced versatility
IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
Wide operating temperature range of -35°C to +70°C for use in demanding environments
Suitable for mounting on a wall or bulkhead for versatile installation
Applications
Machine signalling
Laboratory safety
Process control
Security alarm systems
Laboratory safety
Process control
Security alarm systems
Is this sounder beacon energy-efficient?
Yes, thanks to its low current consumption of just 95mA, it's an energy-efficient choice.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V AC |
Lens Colour | Blue |
Mounting Style | Fixed |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Minimum Temperature | -35°C |
Model Number | 204633 |
Housing Material | ABS FR & PC |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
Related links
- Clifford & Snell YL50 Series Amber Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL50 Series Red Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL80 Super Series Blue Sounder Beacon IP66 120dB...
- Clifford & Snell YL80 Series Blue Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL50 Series Green Sounder Beacon IP66 112dB at 1 Metre