Clifford & Snell YL50 Series Clear Sounder Beacon, 115 V ac, IP66, Fixed Mount, 112dB at 1 Metre

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$468.12

(exc. GST)

$514.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$468.12
10 - 14$451.74
15 +$434.89

*price indicative

RS Stock No.:
197-4658
Mfr. Part No.:
YL50/L50/C/RF/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

115 V ac

Lens Colour

Clear

Mounting Style

Fixed

Current Type

AC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

YL50

Bulb Type

Xenon

Maximum Decibel

112dB

IP Rating

IP66

Number Of Tones

32

Minimum Temperature

-35°C

Maximum Temperature

70°C

Housing Material

ABS FR & PC

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB
The Moflash industrial combination signal 110dB(A) is a yodalight range multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 110db(A). Strobe available in 5 joules. The fixings are made up of stainless steel and it has an independently selectable second stage. The enclosure is made up of flame retardant ABS and different colour combinations are available in lens.

IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to Kite Mark, MED, UL, VdS

Related links