Clifford & Snell YL50 Series Blue Sounder Beacon, 115 V ac, IP66, Fixed Mount, 112dB at 1 Metre

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$471.43

(exc. GST)

$518.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$471.43
10 - 14$459.91
15 +$443.07

*price indicative

RS Stock No.:
197-4657
Mfr. Part No.:
YL50/L50/B/RF/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

115 V ac

Lens Colour

Blue

Mounting Style

Fixed

Current Type

AC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

YL50

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

112dB

IP Rating

IP66

Number Of Tones

32

Maximum Temperature

70°C

Minimum Temperature

-35°C

Housing Material

ABS FR & PC

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB

Clifford & Snell Blue Sounder Beacon, 112dB, 115V AC - YL50 Series - YL50/L50/B/RF/WR


For enhanced safety in your industrial environment, choose this sounder beacon from Clifford & Snell. It combines a bright strobe light with an audible warning sounder that draws attention to hazards or changes in machine status. A robust ABS enclosure and polycarbonate lens help protect the device from impact and wear. These materials are also flame-retardant for safety in the event of a fire.

Features & Benefits


• Meets EN 54-3:2014 performance criteria for fire alarm sounders
• Conforms to UL94 5VB standards, meaning it self-extinguishes within 60 seconds
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Broad operating temperature range of -35°C to +70°C for use in demanding environments

Applications


• Marine and offshore industries
• Mining and mineral processing
• Shipyards and quarries

Where can I mount this sounder beacon?


You can mount this sounder beacon on most flat surfaces, including walls, bulkheads and equipment panels.

Related links