Clifford & Snell YL50 Series Amber Sounder Beacon, 230 V ac, IP66, Fixed Mount, 112dB at 1 Metre
- RS Stock No.:
- 197-4660
- Mfr. Part No.:
- YL50/N50/A/RF/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$497.07
(exc. GST)
$546.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $497.07 |
| 10 - 14 | $491.12 |
| 15 + | $477.30 |
*price indicative
- RS Stock No.:
- 197-4660
- Mfr. Part No.:
- YL50/N50/A/RF/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 230 V ac | |
| Lens Colour | Amber | |
| Mounting Style | Fixed | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 112dB | |
| Series | YL50 | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Maximum Decibel | 112dB | |
| Number Of Tones | 32 | |
| IP Rating | IP66 | |
| Maximum Temperature | +70°C | |
| Housing Material | ABS FR & PC | |
| Minimum Temperature | -35°C | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V ac | ||
Lens Colour Amber | ||
Mounting Style Fixed | ||
Current Type AC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 112dB | ||
Series YL50 | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Maximum Decibel 112dB | ||
Number Of Tones 32 | ||
IP Rating IP66 | ||
Maximum Temperature +70°C | ||
Housing Material ABS FR & PC | ||
Minimum Temperature -35°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Sounder Beacon, 112dB, 230V AC - YL50 Series - YL50/N50/A/RF/WR
This combination beacon from Clifford & Snell delivers both sound and light alerts. That makes it a versatile two-stage alarm for a range of commercial and industrial environments. The audio alarm has a maximum sound output of 112dB and features 32 different audio tones. To back up the audio alarm, an amber strobe effect delivers 5 joules of warning light using a xenon bulb. This beacon accommodates a supply voltage of 230V AC while maintaining low current consumption, so it's an energy-efficient choice.
Features & Benefits
• IP66 (ingress protection) rating indicates the beacon won't be damaged by dust or powerful jets of water
• Wide operating temperature range of -25°C to +70°C for reliability in demanding industrial environments
• Wide operating temperature range of -25°C to +70°C for reliability in demanding industrial environments
Applications
• Fire alarms
• Security systems
• Machine monitoring
• Evacuation alerts
• Security systems
• Machine monitoring
• Evacuation alerts
How do I mount this beacon?
This beacon can be mounted onto most flat surfaces by driving screws through the external mounting lugs or by drilling internal fixing holes. Simply work the supply cable through the 20mm gland entry, which offers increased manoeuvrability. You can place the unit high up on a wall or on a ceiling for visibility.
Related links
- Clifford & Snell YL50 Series Blue Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Clear Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Opal Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Green Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Red Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Amber Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Amber Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL50 Series Amber Sounder Beacon IP66 112dB at 1 Metre
