Clifford & Snell YL50 Series Red Sounder Beacon, 230 V ac, IP66, Fixed Mount, 112dB at 1 Metre

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$412.09

(exc. GST)

$453.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$412.09
10 - 14$408.63
15 +$399.14

*price indicative

RS Stock No.:
197-4661
Mfr. Part No.:
YL50/N50/R/RF/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Fixed

Current Type

AC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

YL50

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

112dB

Number Of Tones

32

IP Rating

IP66

Housing Material

ABS FR & PC

Minimum Temperature

-35°C

Maximum Temperature

+70°C

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB

Clifford & Snell Red Sounder Beacon, 230V AC, 32 Tones - YL50 Series - YL50/N50/R/RF/WR


This sounder beacon from Clifford & Snell combines loud audio and brilliant light delivery for a comprehensive alarm signal in industrial environments. It allows you to select from a range of 32 different tones for versatile use, including evacuation signals or fire alarms. It has an acrylonitrile butadiene styrene (ABS) housing that's durable, impact-resistant and flame-retardant, making it a good choice for use in harsh environments. The red lens colour makes it easy to recognise as a warning or emergency signal to improve workplace safety.

Features & Benefits


• Ultraviolet (UV) stable polycarbonate lens withstands sunlight for outdoor use
• Designed for wall mounting for quick and simple installation
• IP65 (ingress protection) rating means it can withstand dust and low-pressure water jets
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions

Applications


• Emergency exits
• Production and processing plants
• Heavy machine installation sites

What's the benefit of this component's strobe light effect?


The component's strobe effect creates a quick and continuous flashing light for an urgent signal, making it useful as an alarm.

Related links