Werma EvoSIGNAL Mini Series Green Sounder Beacon, 24 V dc, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4256
- Mfr. Part No.:
- 460.210.75
- Brand:
- Werma
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$223.86
(exc. GST)
$246.25
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $223.86 |
10 - 14 | $218.40 |
15 + | $210.42 |
- RS Stock No.:
- 197-4256
- Mfr. Part No.:
- 460.210.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Green Mini Sounder Beacon, Base Mount, 24V DC - EvoSIGNAL Mini Series - 460.210.75
Use this WERMA mini sounder beacon to indicate when a process is complete and let people know that it's safe to return to work. The green LED (light-emitting diode) consumes only 98mA of current, making it an energy-efficient choice. Its buzzer produces a maximum sound output of 95dB (decibels), making it easy to hear even in noisy environments. You can also choose between a continuous or pulsed 1Hz tone for added versatility. Push-in terminal connections make installation fast and simple without the need for any specialised tools.
Features & Benefits
• Wide operating temperature range of -30°C to +60°C for use in demanding applications
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• PC (polycarbonate) lens material means it's resistant to UV (ultraviolet) light and impact for use in harsh environments
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• PC (polycarbonate) lens material means it's resistant to UV (ultraviolet) light and impact for use in harsh environments
Applications
• Automotive and mechanical industries
• Machine safety
• Warehouses and logistics
• Machine safety
• Warehouses and logistics
How long will the LED bulb last?
The LED bulb has a long lifespan of 50,000 hours, so it won't need to be replaced frequently.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Green |
Mounting Style | Base Mount |
Current Type | AC/DC |
Light Effect | Blinking, Continuous |
Decibels at 1 Metre | 95dB |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 95dB |
Number Of Tones | 2 |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Standards Met | CE Certified, cULus Listed, EAC, UKCA, WEE |
Housing Material | ABS, Polycarbonate |
Related links
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 24 V dc, IP66,...
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 24 V dc, IP66,...
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon, 24 V dc, IP66,...
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 V dc, IP66,...
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V dc, IP66,...
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon, 12 V dc, IP66,...
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V ac/dc, IP66,...
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon, 115 → 230 V ac,...