Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 V dc, IP66, Base Mount, 95dB at 1 Metre

Bulk discount available

Subtotal (1 unit)*

$238.32

(exc. GST)

$262.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$238.32
10 - 14$232.47
15 +$223.99

*price indicative

RS Stock No.:
197-4258
Mfr. Part No.:
460.310.74
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

12 V dc

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC/DC

Light Effect

Blinking

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

IP Rating

IP66

Number Of Tones

2

Housing Material

ABS

Standards Met

CE Certified UKCA

Maximum Temperature

+60°C

Minimum Temperature

-30°C

COO (Country of Origin):
DE

WERMA Sounder Beacon, Push-In Terminals, 95dB Sound Output - EvoSIGNAL Mini Series - 460.310.74


Maximise awareness of potential hazards using this sounder beacon from WERMA. The unit's LED lamp produces a bright yellow light to catch attention, while its loud sound output of 95dB is audible over general factory noise. You can choose between a pulsing or continuous tone to suit your setting. Push-in terminals make wiring a breeze without the need to reach for your toolbox. For versatility, you can use this item with AC and DC power sources.

Features & Benefits


• Compact size of 85 (H) x 62mm (diameter) for installation in setups where space is tight
• Minimal optical service life of 50,000 hours for longevity
• IP66 rating means it's dust-tight and protected against high-pressure water jets

Applications


• Construction sites
• Hospitals and medical centres
• Logistics
• Airports

Is this a flashing beacon?


You have a choice between a flashing or permanent light effect for flexible signalling.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links