Klaxon PNC Series Blue Sounder Beacon, 110 → 230 V ac, IP66, Side Mount, 120dB at 1 Metre

Subtotal (1 unit)*

$1,010.76

(exc. GST)

$1,111.84

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$1,010.76

*price indicative

RS Stock No.:
146-7384
Mfr. Part No.:
PNC-0058
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Lens Colour

Blue

Mounting Style

Side Mount

Current Type

AC

Sounder Type

Alarm

Decibels at 1 Metre

120dB

Series

PNC

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

105dB

Maximum Decibel

120dB

Number Of Tones

64

IP Rating

IP66

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+55°C

COO (Country of Origin):
GB
The Nexus 120 is a very high output sounder-beacon designed for industrial applications. DC and AC variants available.

High sound output 120dB (A)
5J xenon beacon
Three alarm stages
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon

Standards

EN54

Related links