- RS Stock No.:
- 146-7365
- Mfr. Part No.:
- PNC-0023
- Brand:
- Klaxon
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$987.05
(exc. GST)
$1,085.75
(inc. GST)
Units | Per unit |
1 + | $987.05 |
- RS Stock No.:
- 146-7365
- Mfr. Part No.:
- PNC-0023
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Nexus 120 is a very high output sounder-beacon designed for industrial applications. DC and AC variants available.
High sound output 120dB (A)
5J xenon beacon
Three alarm stages
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
5J xenon beacon
Three alarm stages
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Standards
EN54-23
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V ac |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | AC |
Sounder Type | Alarm |
Decibels at 1 Metre | 120dB |
Series | PNC |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 105dB |
Maximum Decibel | 120dB |
Number Of Tones | 64 |
IP Rating | IP66 |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Housing Material | Polycarbonate |
Related links
- Klaxon PNC Series Red Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Red Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Amber Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Amber Sounder Beacon IP66 116dB at 1 Metre
- Klaxon Nexus Series Clear Sounder Beacon 230 V ac 105dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 116dB at 1 Metre