Klaxon PNC Series Blue Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 116dB at 1 Metre
- RS Stock No.:
- 146-7382
- Mfr. Part No.:
- PNC-0054
- Brand:
- Klaxon
Subtotal (1 unit)*
$566.44
(exc. GST)
$623.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.44 |
*price indicative
- RS Stock No.:
- 146-7382
- Mfr. Part No.:
- PNC-0054
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V dc | |
| Lens Colour | Blue | |
| Mounting Style | Side Mount | |
| Current Type | DC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Alarm | |
| Decibels at 1 Metre | 116dB | |
| Series | PNC | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Decibel | 110dB | |
| Maximum Decibel | 116dB | |
| Number Of Tones | 64 | |
| IP Rating | IP66 | |
| Housing Material | Polycarbonate | |
| Maximum Temperature | +70°C | |
| Standards Met | EN 54-3 Type B, NF, VdS | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V dc | ||
Lens Colour Blue | ||
Mounting Style Side Mount | ||
Current Type DC | ||
Light Effect Flashing, Steady | ||
Sounder Type Alarm | ||
Decibels at 1 Metre 116dB | ||
Series PNC | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Decibel 110dB | ||
Maximum Decibel 116dB | ||
Number Of Tones 64 | ||
IP Rating IP66 | ||
Housing Material Polycarbonate | ||
Maximum Temperature +70°C | ||
Standards Met EN 54-3 Type B, NF, VdS | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- GB
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
Standards
EN54
Related links
- Klaxon PNC Series Blue Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 113dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Amber Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Red Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Clear Beacon IP66 116dB at 1 Metre
