Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 113dB at 1 Metre
- RS Stock No.:
- 146-7376
- Mfr. Part No.:
- PNC-0045
- Brand:
- Klaxon
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$493.53
(exc. GST)
$542.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $493.53 |
- RS Stock No.:
- 146-7376
- Mfr. Part No.:
- PNC-0045
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | DC |
Light Effect | Flashing, Steady |
Sounder Type | Alarm |
Decibels at 1 Metre | 113dB |
Series | PNC |
Bulb Type | LED |
Housing Colour | Red |
Minimum Decibel | 105dB |
Maximum Decibel | 113dB |
Number Of Tones | 64 |
IP Rating | IP66 |
Minimum Temperature | -25°C |
Housing Material | Polycarbonate |
Maximum Temperature | +70°C |
Standards Met | EN 54-3 Type B, NF, VdS |
Related links
- Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Red Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Blue Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Amber Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Red Sounder Beacon, 10 → 60 V dc, IP66, Side...
- Klaxon PNC Series Blue Sounder Beacon, 10 → 60 V dc, IP66, Side...