Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output

Subtotal (1 unit)*

$560.33

(exc. GST)

$616.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 23 December 2026
  • Plus 2 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$560.33

*price indicative

RS Stock No.:
146-7366
Mfr. Part No.:
PNC-0024
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon-Sounder Combination

Minimum Sound Level

105dB

Lens Colour

Red

Current Type

DC

Light Effect

Steady, Flashing

Current Consumption

40mA, 8mA

Sounder Type

High Output

Mount Type

Side

Series

PNC

Maximum Supply Voltage

60V dc

Bulb Type

LED

Minimum Operating Temperature

-25°C

Sound Level at 1m

113dB

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

113dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP66

Housing Material

Polycarbonate

Standards/Approvals

EN 54-3 Type B, NF, VdS

COO (Country of Origin):
GB

Klaxon Sounder Beacon


The Klaxon nexus series DC flashy sounder LED beacon is a powerful sounder and high output beacon with a red lens. It has a high sound output of 105dB. This product has separate connections for sounder and beacon. The head of the sounder beacon is fixed by quarter-turn fasteners to eliminate the need for four individual screws. This enables faster installation and accurate seal compression for weatherproofing. It is a very useful innovation with the effective audio-visual signal, designed for industrial applications.

Features and Benefits


The supply voltage is between 10VDC and 60VDC

64 different tones

2nd and 3rd stage alarms

Fire retardant red case

Quarter turn fasteners for ease of installation

First-fix, wire to base technology

Volume control for greater flexibility - 20dB

operating temperature ranges between -20°C and 70°C

IP66 rated

Three alarm stages

Low in-rush current (LED only)

Static/flashing mode (LED only)

Separate connections for sounder & beacon

Certifications


IP66 rated

EN54 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy