- RS Stock No.:
- 144-5953
- Mfr. Part No.:
- IS-SB-02-01
- Brand:
- Moflash
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$321.10
(exc. GST)
$353.21
(inc. GST)
Units | Per unit |
1 + | $321.10 |
- RS Stock No.:
- 144-5953
- Mfr. Part No.:
- IS-SB-02-01
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Amber LED Sounder Beacon, 105dB, 32 Tones - IS-SB Series - IS-SB-02-01
Improve safety in high-risk workplaces with this electronic sounder beacon from Moflash. You can set the light to a flashing mode or a steady mode via a DIP (dual in-line package) switch, making it a versatile choice. The integrated sounder has a loud volume of 105dB (decibels) at a distance of 1m, making it easy to hear in loud work environments. As it offers a selection of 32 different tones, you can choose the tone that best suits your application.
Features & Benefits
IP66 (ingress protection) rating means it's dust-tight and resistant to high-pressure water jets
Wide operating temperature range of -40°C to +55°C for use in harsh conditions
Low current consumption of 33mA for energy-efficient operation
Wide operating temperature range of -40°C to +55°C for use in harsh conditions
Low current consumption of 33mA for energy-efficient operation
Applications
Industrial automation
Building safety and security
Shipping and marine industries
Mining industry
Building safety and security
Shipping and marine industries
Mining industry
Is this sounder beacon flame-retardant?
Yes, the beacon is made from a flame-retardant polycarbonate (PC) material to stop the spread of flames in the event of a fire. It also has an ATEX certification, meaning it's safe to use in potentially explosive environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Amber |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Alarm, Electronic |
Decibels at 1 Metre | 105dB |
Series | IS-SB |
Bulb Type | LED |
Housing Colour | Red |
Minimum Decibel | 105dB |
Maximum Decibel | 105dB |
Number Of Tones | 32 |
Hazardous Area Certification | ATEX, IECEx |
IP Rating | IP66 |
Housing Material | Polycarbonate |
Maximum Temperature | +55°C |
Minimum Temperature | -40°C |
Standards Met | CE, EN 60079-0:2012 + All:2013 (IEC 60079-0:2011), EN 60079-11:2012 + (IEC 60079-11:2011), Flame Retardant UL 94 V-2 |
Related links
- e2s IS-A105N Series Surface Mount Electronic Sounder 105dB at 1 m...
- Moflash IS-B Series Amber Flashing Beacon Wall Mount IP66
- e2s IS-mA1 Series Surface Mount Electronic Sounder 100dB at 1 m DC, 49-Tone
- Moflash IS-S Series Wall Mount Electronic Sounder 105dB at 1 m DC, 32-Tone
- e2s IS-MC1 Series Red Sounder Beacon IP65 100dB at 1 Metre
- Moflash IS-SB Series Red Sounder Beacon IP66 105dB at 1 Metre
- e2s IS-MC1 Series Amber Sounder Beacon IP65 100dB at 1 Metre
- Moflash IS-B Series Red Beacon IP66, Wall Mount