Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m

Subtotal (1 unit)*

$310.76

(exc. GST)

$341.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.76

*price indicative

RS Stock No.:
104-081
Mfr. Part No.:
YL40/DL/R/25/WN/WR(2)
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon-Sounder Combination

Lens Colour

Red

Current Type

AC

Light Effect

Flashing

Mount Type

Wall

Series

YL40

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-35°C

Sound Level at 1m

108dB

Maximum Operating Temperature

70°C

Maximum Sound Level

108dB

IP Rating

IP65

Number of Tones

32

Hazardous Area Certification

No

Housing Material

ABS FR UL94 5VB

Standards/Approvals

IEC 60092-504:2016, IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi Purpose Audible and visual signalling device designed for use in fire, commercial, light industrial and marine applications. This audible and visual signalling device is robust, reliable and simple to install.

2 stage alarm

Low current consumption

IP65 rated as standard

Stainless steel fixings

Independently selectable second stage

Flame retardant ABS enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy