Clifford & Snell YL40 Series Yellow Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- RS Stock No.:
- 104-088
- Mfr. Part No.:
- YL40/DL/Y/25/WN/WR(2)
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$288.83
(exc. GST)
$317.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.83 |
*price indicative
- RS Stock No.:
- 104-088
- Mfr. Part No.:
- YL40/DL/Y/25/WN/WR(2)
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Yellow | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi Purpose Audible and visual signalling device designed for use in fire, commercial, light industrial and marine applications. This audible and visual signalling device is robust, reliable and simple to install.
2 stage alarm
Low current consumption
IP65 rated as standard
Stainless steel fixings
Independently selectable second stage
Flame retardant ABS enclosure
Low current consumption
IP65 rated as standard
Stainless steel fixings
Independently selectable second stage
Flame retardant ABS enclosure
Related links
- Clifford & Snell YL40 Series Yellow Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Magenta Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
