Clifford & Snell YL80 Super Hi Vis Series Opal Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- RS Stock No.:
- 104-035
- Mfr. Part No.:
- YL80/DL/O/RF/HV/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$812.88
(exc. GST)
$894.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $812.88 |
*price indicative
- RS Stock No.:
- 104-035
- Mfr. Part No.:
- YL80/DL/O/RF/HV/WR
- Brand:
- Clifford & Snell
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Opal | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Series | YL80 Super Hi Vis | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Number of Tones | 32 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC 60092-504:2016, IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019 | |
| Housing Material | ABS FR UL94 5VB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Opal | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Series YL80 Super Hi Vis | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Number of Tones 32 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals IEC 60092-504:2016, IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019 | ||
Housing Material ABS FR UL94 5VB | ||
- COO (Country of Origin):
- GB
Related links
- Clifford & Snell YL80 Super Hi Vis Series Opal Beacon-Sounder Combination, IP66 24V dc Wall 120 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Red Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Blue Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Yellow Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Clear Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Green Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Magenta Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Opal Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
