Clifford & Snell YL80 Super Hi Vis Series Green Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m

Subtotal (1 unit)*

$776.32

(exc. GST)

$853.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.32

*price indicative

RS Stock No.:
104-034
Mfr. Part No.:
YL80/DL/G/RF/HV/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon-Sounder Combination

Lens Colour

Green

Current Type

AC/DC

Light Effect

Flashing

Mount Type

Wall

Series

YL80 Super Hi Vis

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-35°C

Sound Level at 1m

116dB

Maximum Operating Temperature

70°C

Maximum Sound Level

120dB

IP Rating

IP66

Number of Tones

32

Hazardous Area Certification

No

Standards/Approvals

Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019, IEC 60092-504:2016, Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808)

Housing Material

ABS FR UL94 5VB

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device is designed for use in fire, industrial, and marine applications. It features a maximum sound output of 116 dB(A) at 1 meter and includes an independently selectable second stage option.

IP66 rated as standard

High brightness LED beacon

Flame retardant ABS enclosure

Stainless steel fixings

2 stage alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy