Schneider Electric Harmony Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 36V ac Control
- RS Stock No.:
- 922-2007
- Mfr. Part No.:
- SSP3A225B7R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$375.87
(exc. GST)
$413.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.87 |
*price indicative
- RS Stock No.:
- 922-2007
- Mfr. Part No.:
- SSP3A225B7R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 18V ac | |
| Maximum Control Voltage | 36V ac | |
| Series | Harmony | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3PNO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Random Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 35.5mm | |
| Standards/Approvals | CE, CSA, IEC 61000, REACH, RoHS, UL | |
| Length | 101.3mm | |
| Width | 97.8mm | |
| Output Type | SCR | |
| Off State Leakage Current | 3mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 18V ac | ||
Maximum Control Voltage 36V ac | ||
Series Harmony | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3PNO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Random Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Height 35.5mm | ||
Standards/Approvals CE, CSA, IEC 61000, REACH, RoHS, UL | ||
Length 101.3mm | ||
Width 97.8mm | ||
Output Type SCR | ||
Off State Leakage Current 3mA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
Zelio SSP3 Solid State Power Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36V ac Control
- Schneider Electric SSP Series Solid State Relay Panel Mount 36V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 36V ac Control
- Crouzet GN Series Solid State Relay 660 V ac Load, 36V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 36V ac Control
- Sensata / Crydom GN3 Series Solid State Relay Panel Mount 36V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
