Celduc SUL9-SUM9 Series Solid State Relay, 25 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control

Subtotal (1 unit)*

$123.27

(exc. GST)

$135.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 64 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.27

*price indicative

RS Stock No.:
917-4844
Mfr. Part No.:
SUL942460
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

SUL9-SUM9

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-55°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

100°C

Length

22.5mm

Standards/Approvals

CE, EAC

Width

35mm

Height

80mm

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR

Single Phase Solid State Relays, Celpac Series


Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching

LED indication

DIN Rail mount

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy