Celduc SOB5 Series Solid State Relay, 25 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 917-4826
- Mfr. Part No.:
- SOB542460
- Brand:
- Celduc
Subtotal (1 unit)*
$157.18
(exc. GST)
$172.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.18 |
*price indicative
- RS Stock No.:
- 917-4826
- Mfr. Part No.:
- SOB542460
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | SOB5 | |
| Terminal Type | FASTON | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| On State Resistance | 16mΩ | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 19.5mm | |
| Width | 44.8mm | |
| Standards/Approvals | CE, CSA, cURus, EAC, RoHS, UKCA, VDE | |
| Length | 45mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series SOB5 | ||
Terminal Type FASTON | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
On State Resistance 16mΩ | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 19.5mm | ||
Width 44.8mm | ||
Standards/Approvals CE, CSA, cURus, EAC, RoHS, UKCA, VDE | ||
Length 45mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
Two-phase synchronous solid state relays
Dual solid state relay suited to most loads
Thyristor output
Dual input with LED display
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 (IEC 947-4-3) and EN60950 / VDE0805 (reinforced insulation) -UL-cUL pending
Related links
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SAL9-SAM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V ac Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
