Celduc SUL9-SUM9 Series Solid State Relay, 32 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 917-4848
- Mfr. Part No.:
- SUL965460
- Brand:
- Celduc
Subtotal (1 unit)*
$148.16
(exc. GST)
$162.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.16 |
*price indicative
- RS Stock No.:
- 917-4848
- Mfr. Part No.:
- SUL965460
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 32A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SUL9-SUM9 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Length | 22.5mm | |
| Height | 80mm | |
| Standards/Approvals | EAC, CE | |
| Width | 35mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 32A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series SUL9-SUM9 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Length 22.5mm | ||
Height 80mm | ||
Standards/Approvals EAC, CE | ||
Width 35mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Single Phase Solid State Relays, Celpac Series
Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.
Zero voltage switching
LED indication
DIN Rail mount
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 45V dc Control
- Celduc SAL9-SAM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SUL8-SUM8 Series Solid State Relay Panel Mount 32V dc Control
- Celduc SCM Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SILD Series Solid State Relay Panel Mount 32V dc Control
