Celduc SP-ST-SL Series Solid State Relay, 2 A Load, Through Hole Mount, 30 V Load, 30V Control

Subtotal (1 unit)*

$73.34

(exc. GST)

$80.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.34

*price indicative

RS Stock No.:
917-4832
Mfr. Part No.:
STD03505
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

Through Hole

Maximum Load Voltage

30V

Minimum Load Voltage

0mV

Minimum Control Voltage

12V

Maximum Control Voltage

30V

Series

SP-ST-SL

Terminal Type

Through Hole

Contact Configuration

SPST

Length

29.2mm

Height

15.8mm

Width

13mm

Standards/Approvals

RoHS

Output Type

Current/Voltage

COO (Country of Origin):
FR

SLA and SLD series miniature solid state relays for 5 mm support


Pin compatibility with electromechanical relays

Integral RC network (SLA series)

Built-in surge clipper (SLD series)

Relays only 5 mm thick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy