Celduc SO8 Series Solid State Relay, 25 A Load, DIN Rail Mount, 275 Vrms Load, 265V Control

Get a bulk buy discount

Add 25 more to save $40.75

View bulk pricing options

Subtotal (1 unit)*

$94.33

(exc. GST)

$103.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$94.33-
25 - 99$92.70$40.75
100 +$90.30$403.00

*price indicative

RS Stock No.:
499-0525
Mfr. Part No.:
SO842974
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

275Vrms

Minimum Load Voltage

12V ac

Maximum Control Voltage

265V

Minimum Control Voltage

20V ac/dc

Series

SO8

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-55°C

Switching Function

Zero Cross Switching

On State Resistance

16mΩ

Maximum Operating Temperature

100°C

Height

30mm

Length

58.5mm

Standards/Approvals

CE, CSA, cURus, EAC, RoHS, VDE, UKCA

Width

44.8mm

Output Type

Triac

Off State Leakage Current

1mA

COO (Country of Origin):
FR

Single-phase solid state relays, SO8 series


Synchronous solid state relay suited to most loads.

Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.

Wide control range: 3 → 32 Vdc with regulated control current.

Green LED input display.

Solid state relays must be mounted on a heatsink.

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Standards

EN60947-4-3 and EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy