IXYS Solid State Relay, 350 mA Load, Surface Mount, 350 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$143.87

(exc. GST)

$158.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,350 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245$28.774$143.87
250 - 495$28.166$140.83
500 - 995$27.426$137.13
1000 - 2495$26.716$133.58
2500 +$26.108$130.54

*price indicative

RS Stock No.:
906-1060
Mfr. Part No.:
CPC1510GS
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Load Current

350mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

350V

Terminal Type

PCB Terminal

Contact Configuration

SPNO

On State Resistance

15Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Width

3.8mm

Height

2.6mm

Standards/Approvals

CSA, EN/IEC 60950, RoHS, UL

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

205pF

COO (Country of Origin):
PH

1-Form-A OptoMOS Relay, Integrated Current Limit, CPC


These single pole solid state relays have normally open (1-Form-A) contacts and have an integrated current limit feature. They can be used to replace electromechanical relays while enhancing the robustness of wireline-interface applications. Ideal for the international hook switch telephone market.

They are built using a GaAlAs LED for actuation with MOSFET switches on the outputs and an integrated monolithic die for switch control. The die has a photodiode array, switch control with active current limiting circuitry and thermal supervision. They can be used in both Ac and DC applications with various blocking voltage options.

Potential Applications:

Telephony hook switch

VoIP gateways

IP-PBXs

Satellite and cable set-top boxes

V.92 (and other standard) modems

Fax machines

Voicemail systems

Embedded modems for POS terminals

Automated banking

Remote metering

Vending machines

Security and surveillance

Instrumentation

Medical equipment: Patient/equipment isolation

Aerospace

Industrial controls

Features

Integrated active current-limit protection

Thermal supervision

Guaranteed turn-on: 2mA input control current

3750 Vrms input/output isolation

Small surface mount package

Low drive power requirements (TTL/CMOS compatible)

Arc-free with no snubbing circuits

No EMI/RFI generation

Ixys Solid State Relays, PCB Mount


Standards

UL Certified Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: TUV Certificate: B 10 05 49410 006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy