IXYS Solid State Relay, 6 A dc Load, Surface Mount
- RS Stock No.:
- 906-1073
- Mfr. Part No.:
- CPC1907B
- Brand:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 675 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.37 |
| 25 - 49 | $15.92 |
| 50 - 99 | $15.47 |
| 100 - 249 | $15.19 |
| 250 + | $14.86 |
*price indicative
- RS Stock No.:
- 906-1073
- Mfr. Part No.:
- CPC1907B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 6A dc | |
| Mount Type | Surface | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPNO | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, EN/IEC 60950, RoHS | |
| Width | 3.8mm | |
| Length | 5mm | |
| Height | 2.6mm | |
| Capacitance | 340pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Solid State Relay | ||
Maximum Load Current 6A dc | ||
Mount Type Surface | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPNO | ||
Switching Function AC/DC Switching | ||
On State Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, EN/IEC 60950, RoHS | ||
Width 3.8mm | ||
Length 5mm | ||
Height 2.6mm | ||
Capacitance 340pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
1-Form-A Power SOIC OptoMOS Relay, CPC
These single pole solid state relays have normally open (1-Form-A) contacts. They are able to provide 5000 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.
The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control. With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications.
Potential Applications:
Industrial controls
Security: Door latches, solenoids, annunciators
Motor control
Heating, ventilation, and air conditioning control (HVACUL)
Robotics
Starter ignition circuits
Medical equipment: Patient/equipment isolation
Instrumentation
Multiplexers
Electronic switching
I/O subsystems
Home appliances
DC power supplies
Aerospace
Features
Handle load currents up to ±6 Adc or 6 Arms
5000 Vrms input/output isolation
Power SOIC package
12.5mm external creep-age distance with appropriate layout
High reliability
No moving parts
Low drive power requirements (TTL/CMOS compatible)
Arc-free with no snubbing circuits
No EMI/RFI generation
Ixys Solid State Relays, PCB Mount
Standards
UL 508 Certified Component: File E69938
Related links
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount, 800 V Load
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
