IXYS Solid State Relay, 0.3 A Load, Surface Mount, 10 V Load
- RS Stock No.:
- 906-1067
- Mfr. Part No.:
- CPC1560GS
- Brand:
- IXYS
Subtotal (1 bag of 5 units)*
$31.49
(exc. GST)
$34.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 14 September 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $6.298 | $31.49 |
| 250 - 495 | $6.112 | $30.56 |
| 500 - 995 | $5.924 | $29.62 |
| 1000 - 2495 | $5.806 | $29.03 |
| 2500 + | $5.684 | $28.42 |
*price indicative
- RS Stock No.:
- 906-1067
- Mfr. Part No.:
- CPC1560GS
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 0.3 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 10 V | |
| Minimum Load Voltage | 10 V | |
| Switching Type | AC/DC | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Package Style | SMT | |
| Relay Type | Uni-Directional | |
| Maximum Turn On Time | 0.1ms | |
| Load Voltage Range | Maximum of 10V | |
| Dimensions | 9.652 x 6.35 x 3.302mm | |
| Special Features | Bounce-Free Switching, Built In Active Current Limit Protection, Clean, Fast Turn-On, High Surge Capability, Linear AC/DC Operation, Low Power Consumption, Low Power Drive Requirement, Thermal Shut-Down | |
| Standards Met | UL 508 Approved File No E69938 | |
| Length | 9.7mm | |
| Off State Leakage Current | 1 μA | |
| Height | 3.3mm | |
| Operating Temperature Range | -40 → +85°C | |
| Depth | 6.4mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 220pF | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 0.3 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 10 V | ||
Minimum Load Voltage 10 V | ||
Switching Type AC/DC | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Package Style SMT | ||
Relay Type Uni-Directional | ||
Maximum Turn On Time 0.1ms | ||
Load Voltage Range Maximum of 10V | ||
Dimensions 9.652 x 6.35 x 3.302mm | ||
Special Features Bounce-Free Switching, Built In Active Current Limit Protection, Clean, Fast Turn-On, High Surge Capability, Linear AC/DC Operation, Low Power Consumption, Low Power Drive Requirement, Thermal Shut-Down | ||
Standards Met UL 508 Approved File No E69938 | ||
Length 9.7mm | ||
Off State Leakage Current 1 μA | ||
Height 3.3mm | ||
Operating Temperature Range -40 → +85°C | ||
Depth 6.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 220pF | ||
- COO (Country of Origin):
- PH
1-Form-A Fast Turn-On with Integrated Current Limit, CPC
Fast turn-on is achieved by using an external charge storage capacitor. The device charges the capacitor (through bootstrap diodes) from the load voltage. This eliminates the need for an additional power supply.
Thermal shutdown improves survivability in harsh environments making them ideal for use in a wide variety of applications. They are also compact in size making them ideal for use on circuit boards where space is at a premium.
Potential Applications
Instrumentation: automatic tuning/balancing, analogue multiplex
Peripherals: automatic tuning/balancing, transducer driver
Security
Medical equipment
Fast turn-on
Built-in active current limit protection
Thermal shutdown
Linear AC or DC operation
Low power consumption
Clean, bounce-free switching
High surge capability
Low power drive requirements
Standards
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 100 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3 V Control
- Panasonic Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount, 800 V Load
- IXYS Solid State Relay 350 mA Load 350 V Load
- IXYS Solid State Relay 250 mA Load 350 V Load
- IXYS Solid State Relay 250 mA Load 600 V Load
