IXYS Solid State Relay, 150 mA Load, Surface Mount
- RS Stock No.:
- 906-1039
- Mfr. Part No.:
- CPC1117N
- Brand:
- IXYS
Subtotal (1 bag of 5 units)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 205 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $3.696 | $18.48 |
*price indicative
- RS Stock No.:
- 906-1039
- Mfr. Part No.:
- CPC1117N
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPNC | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 16Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.1mm | |
| Standards/Approvals | CSA, EN/IEC 60950, RoHS, UL | |
| Width | 3.8mm | |
| Length | 4.1mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 10pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPNC | ||
Switching Function AC/DC Switching | ||
On State Resistance 16Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.1mm | ||
Standards/Approvals CSA, EN/IEC 60950, RoHS, UL | ||
Width 3.8mm | ||
Length 4.1mm | ||
Off State Leakage Current 1μA | ||
Capacitance 10pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- PH
1-Form-B 1500 Vrms SOP OptoMOS Relay, CPC
These single pole miniature solid state relays have normally closed (1-Form-B) contacts and feature a 4-pin SOP package. They are able to provide 1500 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.
The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.
By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.
Potential Applications
Security: Passive infrared detectors (PIR), data signalling and sensor circuitry
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Sensor circuitry
Instrumentation
Multiplexers
Data acquisition
Features
1500Vrms input/output isolation
Only 0.5mA of LED current required to operate
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Immune to radiated EM fields
Wave solderable
Ixys Solid State Relays, PCB Mount
Standards
UL Recognized Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003
Related links
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- Vishay LH1502BAC Series Solid State Relay 350 V Load
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount, 800 V Load
- IXYS Solid State Relay Surface Mount
