Schneider Electric Harmony Relay Series Solid State Relay, 90 A Load, Panel Mount Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$139.36

(exc. GST)

$153.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.36

*price indicative

RS Stock No.:
904-5746
Mfr. Part No.:
SSP1A490BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

90A

Product Type

Solid State Relay

Mount Type

Panel Mount

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

Harmony Relay

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage

Maximum Operating Temperature

80°C

Height

58.9mm

Length

44.5mm

Standards/Approvals

CE, CSA, EAC, EN/IEC, REACH, UL

Capacitance

8pF

Output Type

SCR

Off State Leakage Current

1mA

COO (Country of Origin):
MX

Zelio SSP1 Solid State Relays


The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Benefits:

Zero voltage switching

1 Phase

Panel Mount

Simpler approach giving higher efficiency

Maintenance free

Full electronic unlimited lifespan

High switching frequency

Fast and precise control

Silent and reliable switching

No moving parts

Sustainable in harsh environments

Resistant to shock and vibration

Free from contact contaminations

Applications:

Suitable for a wide range of applications including:

Industrial machines

Packaging machines

Injection moulding

HVAC

Machines, building and medical equipment

Textile machines

Schneider Solid State Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy