i-Autoc KSI4 Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32V Control
- RS Stock No.:
- 164-0569
- Mfr. Part No.:
- KSI480D25-L
- Brand:
- i-Autoc
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-0569
- Mfr. Part No.:
- KSI480D25-L
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | KSI4 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TUV, cULus, CE, CCCs | |
| Height | 20.5mm | |
| Length | 58.4mm | |
| Output Type | Triac, SCR | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series KSI4 | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TUV, cULus, CE, CCCs | ||
Height 20.5mm | ||
Length 58.4mm | ||
Output Type Triac, SCR | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- CN
KSI series single phase solid state relay use the Triac or SCR output. It is widely used in various industry applications, and it can be used for the resistive, inductive or capacitive loads. The control voltage is 4-32VDC or 90-280VAC, load voltage is 240VAC, 380VAC, 480VAC or 600VAC. Wide load current range from 10 to 125A.
Zero crossing or Random-on
Load current:10A-125A @48-660VAC
TRIAC or SCR output
AC or DC control
Dielectric strength ≥4000VACrms
LED indicator
Build-in MOV or TVS option
Related links
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay 530 V ac Load, 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc Solid State Relay Panel Mount 32V Control
- i-Autoc KSQF Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
