i-Autoc KSQC Series Solid State Relay, 60 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 102-5553
- Mfr. Part No.:
- KSQC480D60-C
- Brand:
- i-Autoc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5553
- Mfr. Part No.:
- KSQC480D60-C
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 60A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | KSQC | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 105mm | |
| Height | 38mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 5mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 60A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Series KSQC | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 105mm | ||
Height 38mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 5mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- CN
KSQC Series 3-Phase SSR
I-Autoc KSQC series smart 3 phase AC output solid state relay with internal MCU control unit that provides over temperature, SCR fault, load disconnection and phase-lack detection. KSQC relays have a control voltage of 10 V dc to 32 V dc with load currents at 25A, 40A, 60A or 80A available. Wide load voltage range of 48 V ac to 660 V ac. Featuring an alarm contact option and LED indication.
Zero switching or random-on
SCR failure detection function
Load disconnection detection
Over temperature protection
Auxiliary contact option
Internal MOV/RC protection circuit
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- i-Autoc KSQC Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc Solid State Relay Panel Mount 32 V dc Control
- i-Autoc KSQ Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSQE Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSQF Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay 530 V ac Load, 32V dc Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
