Omron G3PA Series Solid State Relay, 40 A Load, DIN Rail Mount, 264 V Load, 30V Control

Subtotal (1 unit)*

$299.81

(exc. GST)

$329.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.81

*price indicative

RS Stock No.:
214-7212
Mfr. Part No.:
G3PA-240B-VD DC5-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

40A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

264V

Minimum Load Voltage

19V

Maximum Control Voltage

30V

Minimum Control Voltage

1V

Series

G3PA

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST-NO

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

47mm

Length

100mm

Standards/Approvals

CSA C22.2, EN60947-4-3, EN60950-1, UL508

Height

100mm

Off State Leakage Current

20mA

Omron G3PA Series Solid State Relay, 40A Maximum Load Current, 19 to 264V AC Load Voltage Range - G3PA-240B-VD DC5-24


This solid state relay is engineered for the effective control of high voltage applications. With a maximum load current of 40A and the capability to handle voltages up to 264V, it is suitable for various industrial automation tasks. The relay supports a compact DIN rail mounting style with screw terminals, ensuring secure installation. Its dimensions of 100x47x100mm allow for versatility in standard control panels.

Features & Benefits


• Operates within a voltage range of 19 to 264V

• Quick load switching with a turn-on time of 1/2 cycle + 1ms

• Maximum operating temperature of +80°C

• Robust dielectric strength of 4000VAC for enhanced safety

• Compact design optimises space in applications

• Replaceable cartridges extend operational life

Applications


• Suitable for automation systems that require low response times

• Ideal for managing power distribution in electrical panels

• Effective in environments with fluctuating temperatures

• Utilised in machinery to ensure smooth operation

Can it handle three-phase loads?


Yes, it is designed for three-phase loads.

Will it ensure safe operation under high temperatures?


It operates safely at temperatures up to +80°C.

Is it easy to replace the power element?


Yes, it has replaceable power element cartridges.

Can I mount this device vertically?


Yes, vertical mounting is feasible for optimal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy