Carlo Gavazzi Solid State Relay, 50 A Load, DIN Rail Mount, 530 V ac Load, 32V dc Control

Subtotal (1 unit)*

$147.14

(exc. GST)

$161.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.14

*price indicative

RS Stock No.:
859-3159
Mfr. Part No.:
RA2A48D25
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

530V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4.5V dc

Terminal Type

Quick Connect

Contact Configuration

DPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

23.3mm

Length

44.5mm

Standards/Approvals

EAC, CE

Width

44.5mm

Output Type

Thyristor

Off State Leakage Current

3mA

RoHS Status: Exempt

COO (Country of Origin):
MT

Carlo Gavazzi Analog Switching Solid State Relay


The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle

Integral snubber network

Up to 600 AACrms operational voltage

Phase-angle control analog switching designed for use within resistive & slightly inductive loads

Analog Switching


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy