Finder 77 Series Solid State Relay, 15 A Load, DIN Rail Mount, 305 V ac Load, 230V ac Control
- RS Stock No.:
- 800-2751
- Mfr. Part No.:
- 77.11.8.230.8251
- Brand:
- Finder
This image is representative of the product range
Subtotal (1 unit)*
$142.42
(exc. GST)
$156.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.42 |
*price indicative
- RS Stock No.:
- 800-2751
- Mfr. Part No.:
- 77.11.8.230.8251
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 305V ac | |
| Minimum Load Voltage | 19V ac | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 4V | |
| Series | 77 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Random Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 60mm | |
| Standards/Approvals | RoHS, UKCA | |
| Height | 83.3mm | |
| Length | 22.5mm | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 305V ac | ||
Minimum Load Voltage 19V ac | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 4V | ||
Series 77 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Random Switching | ||
Maximum Operating Temperature 80°C | ||
Width 60mm | ||
Standards/Approvals RoHS, UKCA | ||
Height 83.3mm | ||
Length 22.5mm | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
Solid State Relay 5A - 77 Series
High switching speed, high endurance, low control power
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
CE
Related links
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 24V dc Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay Heatsink Mount 230V ac Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
