Carlo Gavazzi RGC1 Series Solid State Relay, 20 A Load, Panel Mount, 600 V ac Load, 275V ac Control

This image is representative of the product range

Subtotal (1 unit)*

$99.18

(exc. GST)

$109.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.18

*price indicative

RS Stock No.:
775-3085
Distrelec Article No.:
137-44-103
Mfr. Part No.:
RGC1A60A15KKE
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

275V ac

Series

RGC1

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Width

103mm

Height

110mm

Standards/Approvals

RoHS

Length

17.8mm

Output Type

PNP

Off State Leakage Current

3mA

COO (Country of Origin):
MT

RGC Series Solid State Contactors


The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.

Power and control terminals allow for safe looping of cables

Integrated voltage transient protection with varistor

Short circuit current rating: 100 kA

IP20 ingress protection

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy