Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 660 V ac Load, 275V ac Control

Subtotal (1 unit)*

$409.04

(exc. GST)

$449.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.04

*price indicative

RS Stock No.:
609-709
Mfr. Part No.:
RGC1A60A60KGE
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

60A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

275V ac

Minimum Control Voltage

20V dc

Series

RGC1

Terminal Type

Box

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

DNV, EN/IEC 60947-4-2, EN/IEC 60947-4-3, NMFT C22.2 No. 14, UL508, VDE0660-109

Width

17.5mm

Output Type

PNP NO

Off State Leakage Current

3mA

COO (Country of Origin):
MT
The Carlo Gavazzi 1-pole DIN-rail mount solid-state relay features an E-layout and zero-cross switching, with an operating voltage range of 42 to 660 Vac and a peak voltage of 1200 Vp. It has a rated current of 60 Aac and supports a control voltage of 20 to 275 Vac or 24 to 190 Vdc. Additionally, it includes built-in overvoltage protection.

Rated current AC-51 60 A

Rated current AC-53a 14.8 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy