Crydom PowerPlus DC Series Solid State Relay, 40 A Load, Panel Mount, 72 V dc Load, 32V dc Control
- RS Stock No.:
- 756-9531
- Mfr. Part No.:
- DC100D40C
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$183.64
(exc. GST)
$202.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $183.64 |
| 6 - 11 | $179.06 |
| 12 + | $170.00 |
*price indicative
- RS Stock No.:
- 756-9531
- Mfr. Part No.:
- DC100D40C
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 72V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | PowerPlus DC | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| On State Resistance | 15Ω | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 58.8mm | |
| Length | 44.5mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 22.6mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 150μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 72V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series PowerPlus DC | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
On State Resistance 15Ω | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 58.8mm | ||
Length 44.5mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 22.6mm | ||
Capacitance 8pF | ||
Off State Leakage Current 150μA | ||
Output Type MOSFET | ||
Sensata | Crydom Solid-State Relay, SPST Contact Configuration, 40A Rated Load Current - PowerPlus DC Series - DC100D40C
Want your device to turn on in a flash? Install this solid-state relay from Sensata | Crydom. It has a rated load current of 40A, so you can use it to boot up heavy-duty industrial components. This device won't shift a hair out of place, thanks to the anti-rotation barriers on its housing. Rest assured, this product will last for years to come, as it has an MTBF of over 11 million hours at +60°C. Use this SSR to control power equipment, HVAC units and lighting systems.
Features & Benefits
• Performs reliably in extreme environments, thanks to its broad operating temperature range between -40°C and +100°C
• Turns on in less than 75μs for snappy switching
• LED status indicator allows for quick monitoring
• Cover has an IP20 rating, so it's finger-safe and protected against objects larger than 12mm in size
Can I add a heat sink to this SSR?
Yes, you can increase the thermal resistance of your device by adding a heat sink to the mix. For the highest thermal resistance of +5°C/W, you can install the HS501DR heat sink (703-4561).
Related links
- Sensata / Crydom PowerPlus DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
