Crydom EZ Series Solid State Relay, 18 A Load, Panel Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 736-0895
- Mfr. Part No.:
- EZE480D18
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$127.41
(exc. GST)
$140.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $127.41 |
*price indicative
- RS Stock No.:
- 736-0895
- Mfr. Part No.:
- EZE480D18
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 18A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | EZ | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, UL, RoHS, CSA, CE | |
| Length | 66.8mm | |
| Width | 24.1mm | |
| Height | 24.1mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 18A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 32V dc | ||
Series EZ | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, UL, RoHS, CSA, CE | ||
Length 66.8mm | ||
Width 24.1mm | ||
Height 24.1mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type SCR | ||
Crydom EZ Series Solid State Relays
Features and Benefits
Crydom Solid State Relay and Accessories
Note
Approvals
Caution
Related links
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom D2W Series Solid State Relay PCB Mount 32V dc Control
