Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 28.8V dc Control
- RS Stock No.:
- 699-6506
- Mfr. Part No.:
- AQG22124
- Brand:
- Panasonic
This image is representative of the product range
Add 5 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$9.10
(exc. GST)
$10.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 03 December 2026
- Plus 20 unit(s) shipping from 25 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.10 | - |
| 5 - 9 | $8.98 | $0.60 |
| 10 + | $8.79 | $3.10 |
*price indicative
- RS Stock No.:
- 699-6506
- Mfr. Part No.:
- AQG22124
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 19.2V dc | |
| Maximum Control Voltage | 28.8V dc | |
| Series | AQG | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 80°C | |
| Height | 20.5mm | |
| Width | 4.5mm | |
| Standards/Approvals | cUL, UL, VDE, RoHS | |
| Length | 24.5mm | |
| Output Type | Phototriac Coupler | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 19.2V dc | ||
Maximum Control Voltage 28.8V dc | ||
Series AQG | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 80°C | ||
Height 20.5mm | ||
Width 4.5mm | ||
Standards/Approvals cUL, UL, VDE, RoHS | ||
Length 24.5mm | ||
Output Type Phototriac Coupler | ||
- COO (Country of Origin):
- JP
AQG Series
Approvals
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Omron G3NE Series Solid State Relay Screw Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
