Panasonic APT1 Series Solid State Relay, 3.5 mA Load, PCB Mount, 600 V Load, 1.3V Control
- RS Stock No.:
- 699-6493
- Mfr. Part No.:
- APT1232
- Brand:
- Panasonic
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.18
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 63 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.18 | - |
| 13 - 24 | $3.13 | 1% |
| 25 + | $3.09 | 2% |
*price indicative
- RS Stock No.:
- 699-6493
- Mfr. Part No.:
- APT1232
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3.5mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.21V | |
| Maximum Control Voltage | 1.3V | |
| Series | APT1 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-4 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, VDE, cUL, RoHS | |
| Length | 8.8mm | |
| Width | 6.4mm | |
| Height | 3.9mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3.5mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.21V | ||
Maximum Control Voltage 1.3V | ||
Series APT1 | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-4 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, VDE, cUL, RoHS | ||
Length 8.8mm | ||
Width 6.4mm | ||
Height 3.9mm | ||
Output Type Triac | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
APT Series
Approvals
Related links
- Panasonic APT1 Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
