Broadcom ASSR Series Solid State Relay, 1 A Load, PCB Mount, 60 V Load, 1.7V Control
- RS Stock No.:
- 693-6891
- Mfr. Part No.:
- ASSR-1510-003E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 unit)*
$9.21
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 961 unit(s) shipping from 13 November 2026
- Plus 900 unit(s) shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 - 9 | $9.21 |
| 10 - 49 | $9.00 |
| 50 - 99 | $8.73 |
| 100 - 249 | $8.49 |
| 250 + | $8.33 |
*price indicative
- RS Stock No.:
- 693-6891
- Mfr. Part No.:
- ASSR-1510-003E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.7V | |
| Series | ASSR | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST | |
| On State Resistance | 0.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC Switching | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-4 | |
| Height | 2mm | |
| Width | 4.4mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Length | 4.3mm | |
| Off State Leakage Current | 100nA | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.7V | ||
Series ASSR | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST | ||
On State Resistance 0.5Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC Switching | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-4 | ||
Height 2mm | ||
Width 4.4mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Length 4.3mm | ||
Off State Leakage Current 100nA | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
