Siemens 3RF2 Series Solid State Relay, 40 A Load, DIN Rail Mount, 600 V Load, 30V dc Control

Subtotal (1 unit)*

$972.90

(exc. GST)

$1,070.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$972.90

*price indicative

RS Stock No.:
612-9040
Mfr. Part No.:
3RF2440-1AC45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

40A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Minimum Control Voltage

4V dc

Maximum Control Voltage

30V dc

Series

3RF2

Terminal Type

Screw

Contact Configuration

3PNO

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

157.5mm

Width

45mm

Standards/Approvals

EAC, VDE, UL, UKCA, RoHS, RCM, CSA, CE

Height

100mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE

Siemens Solid State Relay, 3 Phases, 0.9W Power Loss - 3RF2440-1AC45


Use this solid state relay from Siemens to quickly and reliably control the electrical load to your circuit. When the control terminals receive a voltage, a diode emits a light that energises an optocoupler, closing the contacts and allowing the full current to flow through the circuit. This relay has compact dimensions of just 95 (H) x 119.5 (W) x 130mm (D), so it's a good choice for installation in applications where space is at a premium. As it has no moving parts, there's no risk of mechanical wear, so you can be sure of the unit's long service life in applications such as motors, pumps and compressors.

Features & Benefits


• Screw terminals for a secure electrical connection, even with vibration

• 'On' delay of just 1ms for fast switching

• Wide operating voltage range between 48 and 600V AC for compatibility with low-voltage and medium-voltage applications

• IP20 rating means it's finger-safe and protected against objects larger than 12mm

What's the operating temperature range of this product?


This SSR has a wide operating temperature range between -25°C and +60°C, so it's suitable for use in harsh industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy