Siemens 3RF2 Series Solid State Relay, DIN Rail Mount, 600 V Load, 30V Control

Subtotal (1 unit)*

$255.04

(exc. GST)

$280.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.04

*price indicative

RS Stock No.:
211-4919
Distrelec Article No.:
137-46-166
Mfr. Part No.:
3RF2120-1AA45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

85mm

Standards/Approvals

CE, CSA, EAC

Width

22.5mm

Length

48mm

COO (Country of Origin):
DE
The Siemens has 3RF2 semiconductor relay with 1 phase. This semiconductor relay has zero-point switching. This relay has mounting type screw fixing. This semiconductor relay has screw terminal.

IP degree or protection is IP20

Ambient temperature during operation is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy