Omron G3DZ Series Solid State Relay, 3 A Load, DIN Rail Mount, 264 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

$124.15

(exc. GST)

$136.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.15

*price indicative

RS Stock No.:
266-151
Mfr. Part No.:
G3DZ-F4B DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

3A

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

3V ac/dc

Maximum Control Voltage

24V ac/dc

Series

G3DZ

Terminal Type

Flat Type

Contact Configuration

4 x SPST-NO

Minimum Operating Temperature

25°C

On State Resistance

2.4Ω

Maximum Operating Temperature

55°C

Width

31mm

Standards/Approvals

CSA and VDE, UL

Output Type

Relay

Off State Leakage Current

10μA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy