Omron G3DZ Series Solid State Relay, 2 A Load, Plug-in Mount, 26.4 V ac/dc Load, 19.2V ac/dc Control
- RS Stock No.:
- 266-147
- Mfr. Part No.:
- G3DZ-DZ02P DC24
- Brand:
- Omron
Subtotal (1 unit)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.36 |
*price indicative
- RS Stock No.:
- 266-147
- Mfr. Part No.:
- G3DZ-DZ02P DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 26.4V ac/dc | |
| Minimum Load Voltage | 3V ac/dc | |
| Minimum Control Voltage | 9.6V ac/dc | |
| Maximum Control Voltage | 19.2V ac/dc | |
| Series | G3DZ | |
| Terminal Type | PCB Terminal | |
| On State Resistance | 0.15Ω | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.5mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Length | 17.5mm | |
| Height | 12.5mm | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 26.4V ac/dc | ||
Minimum Load Voltage 3V ac/dc | ||
Minimum Control Voltage 9.6V ac/dc | ||
Maximum Control Voltage 19.2V ac/dc | ||
Series G3DZ | ||
Terminal Type PCB Terminal | ||
On State Resistance 0.15Ω | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.5mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Length 17.5mm | ||
Height 12.5mm | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3DZ Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 12V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay 264 V Load, 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 50V ac/dc Control
- Omron G3DZ Series Solid State Relay DIN Rail Mount 24V ac/dc Control
