Crydom DPID60XX Series Solid State Relay, 20 A Load, Panel Mount, 600 V ac Load, 32V ac Control
- RS Stock No.:
- 286-4850
- Mfr. Part No.:
- DPID6020
- Brand:
- Crydom
Subtotal (1 unit)*
$135.22
(exc. GST)
$148.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $135.22 |
*price indicative
- RS Stock No.:
- 286-4850
- Mfr. Part No.:
- DPID6020
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V ac | |
| Series | DPID60XX | |
| Terminal Type | Push-In Connector | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1000000000Ω | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TUV, RoHS, cURus, C22.2 No.14, CE, UL 508, IEC 61000-4-2, IEC 61000-4-4, EN 62314 | |
| Width | 22.8mm | |
| Height | 58.3mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 1mArms | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V ac | ||
Series DPID60XX | ||
Terminal Type Push-In Connector | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1000000000Ω | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TUV, RoHS, cURus, C22.2 No.14, CE, UL 508, IEC 61000-4-2, IEC 61000-4-4, EN 62314 | ||
Width 22.8mm | ||
Height 58.3mm | ||
Length 44.5mm | ||
Off State Leakage Current 1mArms | ||
Output Type SCR | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
Related links
- Sensata / Crydom DPID60XX Series Solid State Relay Panel Mount 32V ac Control
- Sensata / Crydom DPID60XX Series Solid State Relay Panel Mount 32V ac Control
- Sensata / Crydom DPID24XX Series Solid State Relay Panel Mount 32V ac Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
