Phoenix Contact ELR W3/9-500 Series Solid State Relay, 9 A Load, DIN Rail Mount, 19.2 V ac/dc Load, 30V ac/dc Control

Subtotal (1 unit)*

$1,183.22

(exc. GST)

$1,301.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,183.22

*price indicative

RS Stock No.:
286-1134
Mfr. Part No.:
2964186
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Maximum Load Current

9A

Mount Type

DIN Rail

Maximum Load Voltage

19.2V ac/dc

Minimum Load Voltage

30V ac/dc

Maximum Control Voltage

30V ac/dc

Minimum Control Voltage

19.2V ac/dc

Series

ELR W3/9-500

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

110mm

Width

62mm

Standards/Approvals

EAC Approval ID TR_TS_D_00573_c, EN 50178, EN 61000-6-2, EN 61000-6-4

Height

84mm

Output Type

AC

Off State Leakage Current

7mA

COO (Country of Origin):
DE
The Phoenix Contact Electronic reversing load relay is for direct driving of equipment in the 3-phase network, with light indicator and protection circuit.

Noise and wear free switching

Protective circuit in input and output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy