Crouzet GN Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 265V ac Control
- RS Stock No.:
- 284-6743
- Distrelec Article No.:
- 301-84-963
- Mfr. Part No.:
- 84137001N
- Brand:
- Crouzet
Subtotal (1 unit)*
$78.76
(exc. GST)
$86.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.76 |
*price indicative
- RS Stock No.:
- 284-6743
- Distrelec Article No.:
- 301-84-963
- Mfr. Part No.:
- 84137001N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 265V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN61000-4-4, IEC 60068-2-6, IEC/EN61000-4-5, IEC 60068-2-27, UL94 V-0 | |
| Width | 47.6mm | |
| Output Type | AC | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 265V ac | ||
Minimum Control Voltage 20V ac | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN61000-4-4, IEC 60068-2-6, IEC/EN61000-4-5, IEC 60068-2-27, UL94 V-0 | ||
Width 47.6mm | ||
Output Type AC | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1mArms | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Included Layout
- RS Stock No. 2846744
- Mfr. Part No. 84137111N
Each
$112.79
- RS Stock No. 2824602
- Mfr. Part No. 84137211N
Each
$101.22
- RS Stock No. 1718293
- Mfr. Part No. 84137011
Each
$112.39
- RS Stock No. 2846742
- Mfr. Part No. 84137000N
Each
$65.32
Related links
- Crouzet GN Series Solid State Relay 660 V ac Load, 265V ac Control
- Crouzet GN Series Solid State Relay 660 V ac Load, 265V ac Control
- Crouzet GN Series Solid State Relay 660 V ac Load, 265V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 265V ac Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 260V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 265V ac Control
- Crouzet GN Mini Series Solid State Relay Panel Mount 30V dc Control










