Crouzet GN Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 265V ac Control

Subtotal (1 unit)*

$112.79

(exc. GST)

$124.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.79

*price indicative

RS Stock No.:
284-6744
Distrelec Article No.:
301-84-968
Mfr. Part No.:
84137111N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

265V ac

Minimum Control Voltage

20V ac

Series

GN

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDE, IEC/EN61000-4-4, IEC 60068-2-27, REG 10102, ES16951, IEC 60068-2-6, IEC/EN61000-4-5

Width

47.6mm

Output Type

AC

Off State Leakage Current

1mArms

Capacitance

0.8pF

COO (Country of Origin):
FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Panel Mount

Included Layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy